
The LTC3862EFE-2#PBF is a DC/DC controller from Analog Devices with a package quantity of 62 pieces per rail/tube packaging. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 500kHz. This device is RoHS compliant and lead free. It is designed to handle a duty cycle of up to 96%.
Analog Devices LTC3862EFE-2#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862EFE-2#PBF to view detailed technical specifications.
No datasheet is available for this part.
