
The LTC3862EFE-2#TRPBF DC/DC controller operates at a maximum frequency of 500kHz and supports a duty cycle of up to 96%. It is packaged in a SOP package and is available in quantities of 2500. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is a single-output device.
Analog Devices LTC3862EFE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862EFE-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
