
Analog Devices LTC3862EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 200V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862EGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
