
The LTC3862EUH-1#TRPBF is a DC/DC controller from Analog Devices, packaged in a QFN EP format. It operates within a temperature range of -40°C to 85°C and features a maximum duty cycle of 96%. This device is designed to handle high-frequency applications, with a maximum operating frequency of 500kHz. It is available in tape and reel packaging with a quantity of 2500 units. The LTC3862EUH-1#TRPBF is compliant with RoHS regulations.
Analog Devices LTC3862EUH-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862EUH-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
