
The LTC3862HFE-2#PBF is a DC/DC controller from Analog Devices with a single output and 96% duty cycle. It operates at a maximum frequency of 500kHz and is packaged in a SOP package. The device is RoHS compliant and lead free, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a rail/Tube packaging with 62 pieces per package.
Analog Devices LTC3862HFE-2#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862HFE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
