
The LTC3862IFE-1#TRPBF is a single-output power management IC from Analog Devices. It operates at a maximum frequency of 500kHz and has a maximum operating temperature of 125°C. The device is suitable for applications with a duty cycle of up to 96%. It is available in a SOP package, packaged in tape and reel quantities of 2500 units. The LTC3862IFE-1#TRPBF is compliant with RoHS regulations.
Analog Devices LTC3862IFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862IFE-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
