
The LTC3862IFE-2#PBF is a DC/DC controller in a SOP package, designed for high-frequency operation with a maximum frequency of 500kHz. It features a 96% duty cycle and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free package. The LTC3862IFE-2#PBF is a single-output device, packaged in quantities of 62 per rail/tube.
Analog Devices LTC3862IFE-2#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862IFE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
