
The LTC3862IFE-2#TRPBF is a DC/DC controller from Analog Devices, featuring a single output and a maximum frequency of 500kHz. It operates within a temperature range of -40°C to 125°C and is packaged in a SOP format. This device is compliant with RoHS regulations and is available in tape and reel packaging.
Analog Devices LTC3862IFE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3862IFE-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.