
Analog Devices LTC3863HDE#PBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Frequency | 850kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3863HDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
