
High-performance DC/DC buck controller IC featuring a 100% maximum duty cycle for efficient power conversion. This integrated circuit operates with a maximum frequency of 810kHz and supports a single output. Designed for demanding applications, it offers a wide operating temperature range from -40°C to 125°C. Packaged in a DFN format, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3864EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3864EDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
