
Positive output DC/DC controller for buck conversion, supporting a 60V output voltage and up to 25A output current. Operates from a 3.5V to 60V supply voltage with a maximum 100% duty cycle. Features a single output phase and a single output, housed in a 12-MSOP package. Designed for operation across a -40°C to 125°C temperature range.
Analog Devices LTC3864EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 60V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3864EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
