
High-performance DC/DC controller IC featuring a single output and a maximum operating frequency of 810kHz. This power management component supports a 100% duty cycle and operates across a wide temperature range from -40°C to 125°C. Packaged in a 12-lead MSOP, it is supplied on tape and reel in quantities of 2500 units and is RoHS compliant.
Analog Devices LTC3864EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3864EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
