
Analog Devices LTC3864MPDE#TRPBF technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 100% |
| Max Frequency | 810kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3864MPDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
