
Dual-output, step-down DC/DC controller for power management. Features a maximum switching frequency of 770 kHz and supports output voltages from 0.6 to 5 V with typical output currents of 25 A per channel. Operates from an input voltage range of 4.5 to 38 V, with a maximum input voltage of 38 V. Housed in a 38-pin TSSOP EP package with gull-wing leads for surface mounting, offering a compact footprint with a maximum package width of 4.5 mm. Designed for automotive applications with an operating temperature range of -40 °C to 125 °C.
Analog Devices LTC3865EFE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153BD-1 |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.6 to 5V |
| Typical Output Current | 25|25A |
| Maximum Switching Frequency | 770kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 38V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 38V |
| Maximum Supply Current | 3(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3865EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.