
IC REG CTRLR BUCK 24QFN
Analog Devices LTC3866IUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 95% |
| Fall Time | 25ns |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3866IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
