
Dual-output DC/DC controller for buck conversion, featuring a maximum operating frequency of 850kHz and a high 95% duty cycle. Delivers up to 25A output current with a 12.5V output voltage. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 28-pin QFN EP, this RoHS compliant component is suitable for demanding power management applications.
Analog Devices LTC3869EUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 95% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 12.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3869EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
