
Dual-output, 25A, 12.5V DC/DC buck controller with 850kHz maximum switching frequency and 95% duty cycle. Features include 2 outputs, a wide operating temperature range of -40°C to 125°C, and PolyPhase® series technology. This RoHS compliant component is supplied in a QFN EP package, available on tape and reel.
Analog Devices LTC3869EUFD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3869EUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
