
The LTC3869IUFD#PBF is a dual adjustable DC/DC controller from Analog Devices, featuring a maximum frequency of 850kHz and a package quantity of 73 units per rail/tube packaging. This lead-free device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a duty cycle of 95%, it is suitable for various power management applications.
Analog Devices LTC3869IUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3869IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
