
The LTC3869IUFD#TRPBF is a dual DC/DC controller from Analog Devices, featuring a QFN EP package and 95% duty cycle. It operates at frequencies up to 850kHz and is RoHS compliant. The device is suitable for use in temperatures ranging from -40°C to 125°C, and is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC3869IUFD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 95% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3869IUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
