The LTC3872EDDB is a commercial extended DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a 3 x 2 mm plastic DFN-8 package, compliant with the MO-229WECD-1 standard. The controller operates within an input voltage range of 2.75V to 9.8V.
Analog Devices LTC3872EDDB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 9.8 |
| Input Voltage-Min | 2.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3872EDDB to view detailed technical specifications.
No datasheet is available for this part.