
The LTC3872EDDB-1#TRMPBF is a boost DC/DC controller from Analog Devices. It features a positive output configuration and operates over a temperature range of -40°C to 85°C. The device is packaged in a 500-unit tape and reel configuration. It is designed for use in DC/DC converter applications.
Analog Devices LTC3872EDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872EDDB-1#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
