
Analog Devices LTC3872EDDB#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.8V |
| Min Supply Voltage | 2.75V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872EDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
