Analog Devices LTC3872EDDB#TRPBF technical specifications.
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872EDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
