
The LTC3872ETS8-1#TRMPBF is a single-phase boost DC/DC controller from Analog Devices, packaged in an SOT-23-8 package. It operates over a temperature range of -40°C to 85°C. This device is designed for positive output configurations and does not feature a synchronous rectifier. It is available in tape and reel packaging with a quantity of 500 units per reel.
Analog Devices LTC3872ETS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872ETS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
