Analog Devices LTC3872ETS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872ETS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.