High-performance DC/DC controller and regulator IC featuring a single output capable of 60V and 10A. Operates with a maximum switching frequency of 650kHz and a wide temperature range from -40°C to 85°C. Packaged in an 8-lead TSOT-23, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC3872ETS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872ETS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
