Single-output DC/DC step-up controller featuring a 650kHz switching frequency. Designed for automotive applications, this integrated circuit supports an output voltage up to 60V and an output current of 10A. Housed in an 8-pin TSOT-23 package, it operates across a temperature range of -40°C to 85°C. The component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Analog Devices LTC3872ETS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872ETS8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
