Analog Devices LTC3872HTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Frequency | 650kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872HTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
