The LTC3872ITS8-1#TRPBF is a single-phase boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-8 package. This device is RoHS compliant and is typically packaged in tape and reel quantities of 2500 units. The LTC3872ITS8-1#TRPBF is a positive output configuration device with no synchronous rectifier and no clock sync functionality.
Analog Devices LTC3872ITS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Clock Sync | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3872ITS8-1#TRPBF to view detailed technical specifications.
No datasheet is available for this part.