
Single-output flyback DC/DC controller for automotive applications. Features a maximum switching frequency of 240 kHz and supports a maximum output voltage of 60V. Operates with a wide input voltage range from 4V to 75V. Housed in an 8-pin TSOT-23 thin small outline transistor package with gull-wing leads for surface mounting. Designed for a temperature range of -40°C to 125°C.
Analog Devices LTC3873ITS8-5#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193BA |
| Topology | Flyback |
| Number of Outputs | 1 |
| Output Voltage | 60(Max)V |
| Maximum Switching Frequency | 240kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 75V |
| Minimum Input Voltage | 4V |
| Operating Supply Voltage | -0.3 to 9V |
| Maximum Supply Current | 0.4mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3873ITS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.