
Analog Devices LTC3873ITS8-5#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Duty Cycle | 84% |
| Max Frequency | 240kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3873ITS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
