
2-Phase DC/DC Controller with 2 synchronous buck outputs. Operates from a 4.5V to 38V supply voltage range. Features a 790kHz switching frequency and a QFN package. Supports a maximum operating temperature of 125°C.
Analog Devices LTC3875IUJ#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3875IUJ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
