
Analog Devices LTC3879IUD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 34.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3879IUD#PBF to view detailed technical specifications.
No datasheet is available for this part.
