
The LTC3880EUJ-1#PBF is a dual 30A adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a QFN package. The device is RoHS compliant and has a maximum supply voltage of 24V, with a minimum supply voltage of 4.5V. It can handle a maximum frequency of 1MHz and is suitable for use in power management applications.
Analog Devices LTC3880EUJ-1#PBF technical specifications.
| Package/Case | QFN |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Type | Adjustable |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3880EUJ-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
