Analog Devices LTC3880EUJ#TRMPBF technical specifications.
| Package/Case | QFN |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3880EUJ#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.