
Analog Devices LTC3880IUJ-1#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3880IUJ-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
