
Single-output step-down DC/DC controller with a maximum switching frequency of 1000 kHz. Features a 4.5V to 24V operating supply voltage range and supports output voltages from 0.5V to 5.5V, with a typical output current of 30A. This surface-mount component is housed in a 32-pin QFN EP package (5x5x0.75mm) with a 0.5mm pin pitch, suitable for automotive applications. Operating temperature range is -40°C to 105°C.
Analog Devices LTC3883EUH#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220-WHHD-X |
| Topology | Step Down |
| Input Voltage | 2%V |
| Number of Outputs | 1 |
| Output Voltage | 0.5 to 5.5V |
| Typical Output Current | 30A |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Input Voltage | 24V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 24V |
| Maximum Supply Current | 30(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3883EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.