
Dual-output DC/DC controller for buck conversion, featuring a high 99% duty cycle and a maximum operating frequency of 850kHz. Operates across a wide temperature range from -40°C to 125°C. Delivers up to 24V output voltage. Packaged in a 28-pin SSOP, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LTC3890EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890EGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
