
Dual-output DC/DC controller for buck conversion, featuring a high 99% duty cycle and operating up to 850kHz. This integrated circuit offers a maximum output voltage of 24V and operates across a wide temperature range from -40°C to 125°C. Packaged in SSOP for efficient integration, it is supplied on tape and reel and is RoHS compliant.
Analog Devices LTC3890EGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890EGN-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
