
Dual-output DC/DC controller for buck and SEPIC topologies. Features a maximum operating frequency of 850kHz and a 99% duty cycle. Supports output voltages up to 24V and output currents of 25A per channel. Operates within a temperature range of -40°C to 125°C. Packaged in a 32-pin QFN, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LTC3890EUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 24V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
