The LTC3890IGN-3#TRPBF is a dual SEPIC DC/DC controller with a maximum operating temperature of 125°C. It features a synchronous rectifier and operates in a positive output configuration. The device is available in a tape and reel packaging with 2500 units per package. The LTC3890IGN-3#TRPBF is RoHS compliant and suitable for use in high-temperature applications. It can handle a maximum duty cycle of 99% and is available in an SSOP package.
Analog Devices LTC3890IGN-3#TRPBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890IGN-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.