
High-performance DC/DC controller for buck conversion, featuring a single output with a maximum output voltage of 24V and up to 5A output current. Operates efficiently with a wide input voltage range from 4V to 60V and a maximum switching frequency of 835kHz. Designed for demanding applications with a maximum operating temperature of 125°C and a high 99% duty cycle. Packaged in a compact 20-pin TSSOP, this RoHS compliant integrated circuit ensures reliable power management.
Analog Devices LTC3891EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 99% |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
