
High-performance DC/DC buck controller IC featuring a single output with adjustable output voltage up to 24V and 5A output current. Operates with a maximum frequency of 835kHz and a 99% duty cycle, suitable for demanding power management applications. Encased in a 20-pin TSSOP package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. Supplied in a 2500-piece tape and reel for efficient manufacturing.
Analog Devices LTC3891EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
