
Analog Devices LTC3891MPFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Frequency | 900kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891MPFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
