
The LTC3900ES8#PBF is a dual DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. The device can supply up to 2A of current and is designed to work with an operating supply voltage of 5V. It is compliant with RoHS regulations and is available in quantities of 100 per rail/Tube packaging.
Analog Devices LTC3900ES8#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3900ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
