Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO16
Analog Devices LTC3901EGN technical specifications.
| Package/Case | SSOP |
| Fall Time | 15ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3901EGN to view detailed technical specifications.
No datasheet is available for this part.