
Analog Devices LTC4000EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4000EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
