
The LTC4001EUF is a 4.2V 2A power management IC available in a QFN EP package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. It can handle a maximum charge current of 2A and has an output current of 2A.
Analog Devices LTC4001EUF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4001EUF to view detailed technical specifications.
No datasheet is available for this part.