
The LTC4001EUF-1#TRPBF is a single-cell battery management IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It can handle a maximum charge current of 2A and is supplied with a voltage between 4V and 5.5V. This IC is packaged in a QFN format and is available in quantities of 2500 per reel. The device is compliant with RoHS regulations.
Analog Devices LTC4001EUF-1#TRPBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4001EUF-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
