
Analog Devices LTC4006EGN-4#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Current | 4A |
| Output Voltage | 16.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4006EGN-4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
